Blaklader 4411 Black Cotton, Ester, Polyester Shirt XXL
- RS Stock No.:
- 806-334
- Mfr. Part No.:
- 441118479900 - XXL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 806-334
- Mfr. Part No.:
- 441118479900 - XXL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XXL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XXL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work shirt is a lightweight, flexible garment designed for industrial environments. It prioritises comfort and safety, featuring a Durable stretch fabric and a non-metal construction suitable for stringent safety requirements.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton for flexibility.
Two-directional stretch fabric ensures ease of movement during work.
Fully metal-free design is Ideal for strict industrial safety standards.
Equipped with adjustable cuffs featuring snap buttons for personalised fit.
Includes a zippered chest pocket and multiple front pockets for convenience.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
- Blaklader 4411 Black Cotton Polyester Shirt S
- Blaklader 4411 Black Cotton Polyester Shirt XS
- Blaklader 4411 Black Cotton Polyester Shirt 4XL
- Blaklader 4411 Black Cotton Polyester Shirt XL
- Blaklader 4411 Black Cotton Polyester Shirt M
- Blaklader 4411 Black Cotton Polyester Shirt 5XL
- Blaklader 4411 Black Cotton Polyester Shirt L
