Blaklader 4411 Black Cotton, Ester, Polyester Shirt L

Subtotal (1 unit)*

€69.00

(exc. VAT)

€84.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.00

*price indicative

RS Stock No.:
806-332
Mfr. Part No.:
441118479900 - L
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

L

Product Type

Shirt

Gender

Men

Colour

Black

Material

Cotton, Ester, Polyester

Sleeve Type

Full

Series

4411

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work overshirt offers a practical design Ideal for industrial settings. Crafted from Durable stretch fabric, it provides comfort throughout the workday while meeting strict safety requirements.

Manufactured from a lightweight, flexible blend of polyester, cotton, and elastomultiester.

Features two-directional stretch for enhanced mobility in various environments.

Constructed without raised surfaces or metal components for safety.

Includes a concealed plastic snap button front closure for seamless wear.

Designed with strategically placed pockets including a chest pocket with zipper.

Adjustable cuffs ensure a tailored fit for optimal comfort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy