Blaklader 4411 Black Cotton, Ester, Polyester Shirt 4XL
- RS Stock No.:
- 806-394
- Mfr. Part No.:
- 441118479900 - 4XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 806-394
- Mfr. Part No.:
- 441118479900 - 4XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Shirt | |
| Size | 4XL | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Shirt | ||
Size 4XL | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work shirt is a lightweight, stretch fabric garment Ideal for industrial environments. Designed for comfort and durability, it functions effectively as an overshirt or a lighter jacket, ensuring optimum performance throughout your workday.
Constructed from a flexible blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features two-way stretch fabric to enhance mobility and comfort during work.
Manufactured without metal or relief, making it suitable for strict safety environments.
Includes a concealed button-front closure with a plastic clip for a streamlined look.
Related links
- Blaklader 4411 Black Cotton Polyester Shirt XL
- Blaklader 4411 Black Cotton Polyester Shirt S
- Blaklader 4411 Black Cotton Polyester Shirt XXL
- Blaklader 4411 Black Cotton Polyester Shirt XS
- Blaklader 4411 Black Cotton Polyester Shirt M
- Blaklader 4411 Black Cotton Polyester Shirt 5XL
- Blaklader 4411 Black Cotton Polyester Shirt L
- Blaklader 4411 Black Cotton Polyester Shirt 6XL
