Blaklader 4411 Black Cotton, Ester, Polyester Shirt M
- RS Stock No.:
- 806-330
- Mfr. Part No.:
- 441118479900 - M
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 806-330
- Mfr. Part No.:
- 441118479900 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Black | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Shirt | ||
Gender Men | ||
Colour Black | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader over-shirt offers a lightweight, flexible solution for demanding work environments. Crafted from a Durable stretch fabric, it ensures comfort throughout the day while meeting strict safety requirements.
Two-way stretch fabric for enhanced mobility.
Made from a blend of polyester, elastic multiester, and cotton.
Lightweight at 170 g/m² for comfortable wear.
Completely metal-free for safety in industrial settings.
Features a concealed button clip front closure.
Includes a zippered chest pocket with a D-ring.
Designed with adjustable snap button cuffs.
Suitable for industrial laundering to EN ISO 15797 standards.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Black Cotton Polyester Shirt 4XL
- Blaklader 4411 Black Cotton Polyester Shirt XL
- Blaklader 4411 Black Cotton Polyester Shirt S
- Blaklader 4411 Black Cotton Polyester Shirt XXL
- Blaklader 4411 Black Cotton Polyester Shirt XS
- Blaklader 4411 Black Cotton Polyester Shirt 5XL
- Blaklader 4411 Black Cotton Polyester Shirt L
