Cotswold Outdoor Ltd Cream Elastane, Polyester Blouse 10
- RS Stock No.:
- 273-0715
- Mfr. Part No.:
- B109-2265B/C/10
- Manufacturer:
- Cotswold Outdoor Ltd
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0715
- Mfr. Part No.:
- B109-2265B/C/10
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Size | 10 | |
| Product Type | Blouse | |
| Gender | Women | |
| Colour | Cream | |
| Material | Elastane, Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Size 10 | ||
Product Type Blouse | ||
Gender Women | ||
Colour Cream | ||
Material Elastane, Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Cotswold Outdoor Ltd White 94% Polyester, 6% Elastane Blouse 10
- Cotswold Outdoor Ltd Cream Shirt 08
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 10
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men's L
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men's 5XL
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men's M
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men's 4XL
