Paperwear CLASSY SHORTS Navy Blue Elastane, Cotton Work Shorts, 42
- RS Stock No.:
- 327-626
- Mfr. Part No.:
- S00278-P104-08007-32
- Manufacturer:
- Paperwear
Subtotal (1 unit)*
€38.75
(exc. VAT)
€47.66
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.75 |
*price indicative
- RS Stock No.:
- 327-626
- Mfr. Part No.:
- S00278-P104-08007-32
- Manufacturer:
- Paperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paperwear | |
| Product Type | Work Shorts | |
| Waist Size | 42 | |
| Colour | Navy Blue | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | Elastane, Cotton | |
| Series | CLASSY SHORTS | |
| Select all | ||
|---|---|---|
Brand Paperwear | ||
Product Type Work Shorts | ||
Waist Size 42 | ||
Colour Navy Blue | ||
Gender Men | ||
Elasticated Waist No | ||
Material Elastane, Cotton | ||
Series CLASSY SHORTS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Classic Bermuda shorts for men has zip and button closure, with 2 side pockets and 1 small pocket closed with zip on the right side. The sartorial style belt loops at the waist along with two piped back pockets with button.
Cotton blend
Stretchable material
Available in multiple colours
Contemporary fit
29 Size
Related links
- Paperwear CLASSY SHORTS Navy Blue 2% Elastane 46
- Payperwear CLASSY SHORTS Navy 2% Elastane 40
- Payperwear CLASSY SHORTS Navy 2% Elastane 50
- Payperwear CLASSY SHORTS Navy 2% Elastane 48
- Payperwear CLASSY SHORTS Navy 2% Elastane 44
- Payperwear CLASSY SHORTS Navy 2% Elastane 36
- Herock BARGO SHORTS Anthracite 2% Elastane 42 in
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 42 in
