Paperwear CLASSY SHORTS Navy Blue Elastane, Cotton Work Shorts, 46
- RS Stock No.:
- 327-629
- Mfr. Part No.:
- S00278-P104-08007-34
- Manufacturer:
- Paperwear
Subtotal (1 unit)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.69 |
*price indicative
- RS Stock No.:
- 327-629
- Mfr. Part No.:
- S00278-P104-08007-34
- Manufacturer:
- Paperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paperwear | |
| Product Type | Work Shorts | |
| Waist Size | 46 | |
| Colour | Navy Blue | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | Elastane, Cotton | |
| Series | CLASSY SHORTS | |
| Select all | ||
|---|---|---|
Brand Paperwear | ||
Product Type Work Shorts | ||
Waist Size 46 | ||
Colour Navy Blue | ||
Gender Men | ||
Elasticated Waist No | ||
Material Elastane, Cotton | ||
Series CLASSY SHORTS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Classic Bermuda shorts for men has zip and button closure, with 2 side pockets and 1 small pocket closed with zip on the right side. The sartorial style belt loops at the waist along with two piped back pockets with button.
Cotton blend
Stretchable material
Available in multiple colours
Contemporary fit
31 Size
Related links
- Paperwear CLASSY SHORTS Navy Blue 2% Elastane 42
- Payperwear CLASSY SHORTS Navy 2% Elastane 50
- Payperwear CLASSY SHORTS Navy 2% Elastane 40
- Payperwear CLASSY SHORTS Navy 2% Elastane 48
- Payperwear CLASSY SHORTS Navy 2% Elastane 44
- Payperwear CLASSY SHORTS Navy 2% Elastane 36
- Herock BARGO SHORTS Black 2% Elastane 46 in
- Herock BARGO SHORTS Black 2% Elastane Work Shorts, 46 in
