Rexel 2104 15.00 L Cross Paper Shredder
- RS Stock No.:
- 652-648
- Mfr. Part No.:
- 2104569
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€98.35
(exc. VAT)
€120.97
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.35 |
*price indicative
- RS Stock No.:
- 652-648
- Mfr. Part No.:
- 2104569
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Bin Capacity | 15.00L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 28 mm | |
| Width | 325mm | |
| Depth | 229mm | |
| Series | 2104 | |
| Height | 343mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Bin Capacity 15.00L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 28 mm | ||
Width 325mm | ||
Depth 229mm | ||
Series 2104 | ||
Height 343mm | ||
- COO (Country of Origin):
- CN
The Rexel Cross cut paper shredder is designed for efficiency, effortlessly shredding up to 6 sheets of 80gsm paper into secure P-4 (4x28mm) cross cut pieces. With a generous 15L bin capable of holding 125 A4 sheets, this shredder is perfect for home or small office use. It not only tackles paper but also adeptly handles staples and paperclips, making document disposal hassle-free. Featuring a Compact design, the shredder occupies minimal space while delivering robust performance with a convenient maximum slot entry width of 220mm. For peace of mind, it comes with a 2-year warranty, ensuring durability and reliability in your shredding needs.
Shreds paper, paper clips, and staples, enhancing versatility
Compact yet powerful, fitting seamlessly into any workspace
Two-year cutter warranty adds assurance of quality
User-friendly with a maximum slot entry width compatible with various documents
Efficient cooling system with a run time of 3 minutes, followed by 60 minutes of cool down
Noise level at 70 dBA ensures a quieter shredding experience
Lightweight design at 3500g allows easy manoeuvring
Pallet quantity of 36 optimises storage and shipping efficiency
Related links
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2104 23.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
