Rexel X8 2020123 14 L Cross Paper Shredder
- RS Stock No.:
- 853-757
- Mfr. Part No.:
- 2020123
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€78.53
(exc. VAT)
€96.59
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.53 |
*price indicative
- RS Stock No.:
- 853-757
- Mfr. Part No.:
- 2020123
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 9 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 14L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 40 mm | |
| Series | X8 | |
| Width | 320mm | |
| Depth | 170mm | |
| Height | 380mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 9 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 14L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 40 mm | ||
Series X8 | ||
Width 320mm | ||
Depth 170mm | ||
Height 380mm | ||
- COO (Country of Origin):
- CN
The Kensington cross cut paper Shredder designed to efficiently destroy personal documents, ensuring sensitive information remains secure. Its Compact design makes it an Ideal choice for home or personal office use.
Shreds up to 8 A4 sheets (80 gsm) at once, providing convenience
Cross cut with P-4 DIN security level for enhanced data protection
14L bin capacity allows for less frequent emptying, accommodating 125 A4 sheets
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
