Metrix Plate Shunt, 30 A Max 300mV, RSCAL

Subtotal (1 unit)*

€321.50

(exc. VAT)

€395.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€321.50

*price indicative

RS Stock No.:
460-7964
Mfr. Part No.:
HA030-1
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Shunt

Maximum Current

30A

Shunt Type

Plate

Output Voltage

300mV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CAT III - 500 VCAT III - 1000 VCAT IV - 600 V

Series

DAS1700

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

HA series shunts


A range of shunts to cover the 30 → 50 A range.

These shunts can be adapted for use with all digital multimeters.

The HA 050 model is recommended for analogue multimeters.

Available in calibrated version.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy