MikroElektronika MIKROE-4346 WaveForm 2 Click Converter Module Development Board
- RS Stock No.:
- 249-3366
- Mfr. Part No.:
- MIKROE-4346
- Manufacturer:
- MikroElektronika
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€58.56
(exc. VAT)
€72.03
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.56 | - |
| 5 - 9 | €57.07 | 2% |
| 10 + | €55.64 | 4% |
*price indicative
- RS Stock No.:
- 249-3366
- Mfr. Part No.:
- MIKROE-4346
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Standards/Approvals | RoHS | |
| For Use With | AD9834 | |
| Kit Name | WaveForm 2 Click | |
| Converter Type | DAC | |
| Kit Classification | Converter Module | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Standards/Approvals RoHS | ||
For Use With AD9834 | ||
Kit Name WaveForm 2 Click | ||
Converter Type DAC | ||
Kit Classification Converter Module | ||
The MikroElektronika waveform 2 click is a compact add-on board that contains a direct digital synthesis device for waveform generator applications.
Low power consumption
High-performance sine/triangle/square outputs
Capability for phase and frequency modulation
Related links
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- MikroElektronika MIKROE-4390 Converter Module Development Board
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
