MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- RS Stock No.:
- 249-3380
- Mfr. Part No.:
- MIKROE-4383
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3380
- Mfr. Part No.:
- MIKROE-4383
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Standards/Approvals | RoHS | |
| For Use With | AMC1100 | |
| Converter Type | ADC | |
| Kit Classification | Converter Module | |
| Kit Name | ISO ADC 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Standards/Approvals RoHS | ||
For Use With AMC1100 | ||
Converter Type ADC | ||
Kit Classification Converter Module | ||
Kit Name ISO ADC 3 Click | ||
The MikroElektronika ISO ADC 3 click is a compact add-on board that contains a single-channel precision isolation amplifier and it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Fully-differential isolation amplifier
Very low nonlinearity
Low offset error and noise
Related links
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-4346 WaveForm 2 Click Converter Module Development Board
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4390 Converter Module Development Board
