MikroElektronika MIKROE-4390 Converter Module Development Board
- RS Stock No.:
- 249-3386
- Mfr. Part No.:
- MIKROE-4390
- Manufacturer:
- MikroElektronika
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.91 | - |
| 5 - 9 | €9.65 | 2% |
| 10 + | €9.41 | 5% |
*price indicative
- RS Stock No.:
- 249-3386
- Mfr. Part No.:
- MIKROE-4390
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Interface Type | PWM, GPIO | |
| Standards/Approvals | RoHS | |
| Featured Device | PAM8904 | |
| For Use With | PAM8904 | |
| Kit Classification | Converter Module | |
| Converter Type | Multi-Mode Charge Pump Boost Converter | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Interface Type PWM, GPIO | ||
Standards/Approvals RoHS | ||
Featured Device PAM8904 | ||
For Use With PAM8904 | ||
Kit Classification Converter Module | ||
Converter Type Multi-Mode Charge Pump Boost Converter | ||
The MikroElektronika buzz 3 click is a compact add-on board that contains a sounder driver that produces higher volume with a lower current.
Low power consumption
High flexibility
Built-in automatic shutdown and wake-up features
Related links
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-4346 WaveForm 2 Click Converter Module Development Board
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- Digilent 410-245 Digital-to-Analogue Converter Module Development Kit Development Kit
- MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit
