Abracon, AFS434S3, Signal Filter, 10V 434 MHz, Surface 1.5 mm 4 mm, 4 mm

Subtotal (1 pack of 5 units)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 965 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.564€7.82

*price indicative

Packaging Options:
RS Stock No.:
250-5211
Mfr. Part No.:
AFS434S3-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Signal Filter

Series

AFS434S3

Maximum Voltage

10V

Packaging

Tape & Reel

Mount Type

Surface

Operating Frequency

434 MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.5mm

Length

4mm

Standards/Approvals

ISO 9001-2015

Depth

4mm

The Abracon SAW filter is used in automotive electronics and remote control applications. This filter is operates on 434 MHz frequency. It has -40°C to +125°C storage temperature.

DC Voltage is 10 V

Operating temperature is -40°C to +125°C

Related links