Abracon, AFS869S3, Signal Filter, 10V 869 MHz, Surface 1.5 mm 3.8 mm, 4 mm
- RS Stock No.:
- 250-5213
- Mfr. Part No.:
- AFS869S3-T
- Manufacturer:
- Abracon
Bulk discount available
Subtotal (1 pack of 5 units)*
€10.06
(exc. VAT)
€12.375
(inc. VAT)
Last RS stock
- Final 2,980 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.012 | €10.06 |
| 50 - 95 | €1.742 | €8.71 |
| 100 - 245 | €1.61 | €8.05 |
| 250 - 495 | €1.476 | €7.38 |
| 500 + | €1.404 | €7.02 |
*price indicative
- RS Stock No.:
- 250-5213
- Mfr. Part No.:
- AFS869S3-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Series | AFS869S3 | |
| Product Type | Signal Filter | |
| Maximum Voltage | 10V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Operating Frequency | 869 MHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 3.8mm | |
| Height | 1.5mm | |
| Depth | 4mm | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Series AFS869S3 | ||
Product Type Signal Filter | ||
Maximum Voltage 10V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Operating Frequency 869 MHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 3.8mm | ||
Height 1.5mm | ||
Depth 4mm | ||
Standards/Approvals ISO 9001:2008 | ||
The Abracon SAW filter is used in automotive electronics and remote control applications. This filter is operates on 869 MHz frequency. It has -40°C to +85°C storage temperature.
DC Voltage is 10 V
Operating temperature is -30°C to +80°C
