Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element, 24 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 132-046
- Mfr. Part No.:
- 2700130
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€88.03
(exc. VAT)
€108.28
(inc. VAT)
- RS Stock No.:
- 132-046
- Mfr. Part No.:
- 2700130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Component Type | Optical Element | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Component Type Optical Element | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED is a versatile and reliable optical element designed for signal towers. It offers tool free element changeover, high light and colour intensity, and a minimum LED service life of 50,000 hours.
Random flashing light prevents familiarization effect for effective signalling
Degree of protection IP65 for durability and reliability
Degree of protection IP65 for durability and reliability
Related links
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Clear Static Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element AC/DC, IP65
- Phoenix Contact PSD Series Blue Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Yellow Flashing Effect Flashing Light Element DC, IP65
- Phoenix Contact PSD Series Clear Flashing Light Element DC, IP65

