RND RND 430 Series Green Continuous Light, Flashing Effect Light Module for Use with RND, 240 V, LED Bulb, AC, IP66
- RS Stock No.:
- 490-572
- Mfr. Part No.:
- RND 430-00100
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€108.17
(exc. VAT)
€133.05
(inc. VAT)
- RS Stock No.:
- 490-572
- Mfr. Part No.:
- RND 430-00100
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous Light, Flashing | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 240 V | |
| For Use With | RND | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous Light, Flashing | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 240 V | ||
For Use With RND | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND LED Light Module is a versatile lighting solution designed for a wide range of applications. Its exceptional performance is attributed to its robust build and innovative technology, providing reliable illumination in various environments. Whether used for industrial, commercial, or residential purposes, this LED module ensures a consistent and efficient light output. Designed with ease of installation in mind, the module comes equipped with a mounting ring that ensures a secure fit. The MINITWS not only enhances visibility but also adds a modern touch to your setup, making it an essential component in enhancing safety and functionality.
Compact design enhances versatility for various installations
Steady and flashing light modes offer adaptable lighting solutions
Designed to withstand high temperatures and harsh conditions
IP66 rating ensures durability against environmental elements
Efficient current consumption promotes energy savings
Simple installation with included mounting accessories
Wide range of available colours to suit different aesthetics
International certifications ensure trust and reliability
Steady and flashing light modes offer adaptable lighting solutions
Designed to withstand high temperatures and harsh conditions
IP66 rating ensures durability against environmental elements
Efficient current consumption promotes energy savings
Simple installation with included mounting accessories
Wide range of available colours to suit different aesthetics
International certifications ensure trust and reliability
Related links
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Blue Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
