AUER Signal ECO40 Series Base, LED Bulb, IP66
- RS Stock No.:
- 617-538
- Mfr. Part No.:
- 902572911
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€75.85
(exc. VAT)
€93.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.85 |
*price indicative
- RS Stock No.:
- 617-538
- Mfr. Part No.:
- 902572911
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | ECO40 | |
| Multifunction | No | |
| Bulb Type | LED | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series ECO40 | ||
Multifunction No | ||
Bulb Type LED | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to provide versatile and reliable visual and audible alerts in a compact form. Boasting a high degree of protection, this signal tower expertly meets the requirements of various industrial applications. The carefully selected materials ensure durability, allowing it to withstand challenging environments, while its modular design facilitates easy configuration and installation. Options for pre-assembled configurations mean that users can quickly adapt the solution to their specific needs. With a keen focus on both functionality and user-friendliness, this signal tower stands as an essential component for enhancing safety and operational efficiency in workplaces.
Modular design allows for easy configuration to fit specific needs
High protection rating ensures reliability in harsh environments
Comprises LED technology for bright and efficient signaling
Available with various lens colors to enhance visibility and convey different signals
User-friendly connection technology simplifies installation and integration
Related links
- AUER Signal ECO40 Series Base IP66
- AUER Signal ECO40 Series Red Beacon 240V ac Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Yellow Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO40 Series Red Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 240V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 120V ac Strobe Base IP66
- AUER Signal ECO40 Series Orange Beacon 24V ac/dc Strobe Base IP66
