Allen Bradley 856T Series White Multiple Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67
- RS Stock No.:
- 183-4399
- Mfr. Part No.:
- 856T-BGB7
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€152.80
(exc. VAT)
€187.94
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.80 |
*price indicative
- RS Stock No.:
- 183-4399
- Mfr. Part No.:
- 856T-BGB7
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 80mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Maximum Temperature | +70°C | |
| Housing Colour | Black | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 80mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Maximum Temperature +70°C | ||
Housing Colour Black | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, White Light Module, 80mm Height - 856T-BGB7
Draw attention to fault conditions or the status of machinery using this light module from Rockwell Automation's Allen Bradley range. When it receives an electrical input, the extra-bright 20,000mcd LED in the unit illuminates and projects through a white lens, providing a highly visible alert in busy workplaces. The lighting effect can be set to steady or flashing depending on the needs of your application and the urgency you want to convey.
• Wide operating temperature range between -30°C and +70°C for use in challenging settings
• Supply voltage of 24V AC/DC for compatibility with common power supplies
• IP67 rating means that it's dust-tight and safe to immerse in shallow water for short periods
• Robust polycarbonate base is lightweight and durable
• Supply voltage of 24V AC/DC for compatibility with common power supplies
• IP67 rating means that it's dust-tight and safe to immerse in shallow water for short periods
• Robust polycarbonate base is lightweight and durable
Standards and Certifications
• UL 60947-5-1
• RCM (EN 61000-6-2:2005)
• CE marked
• c-UL-us
• WEEE
• RCM (EN 61000-6-2:2005)
• CE marked
• c-UL-us
• WEEE
856T 70 mm Light Modules, Black Housing colour, Steady/Flashing Non-Stackable Beacon Style, White Output colour, Standard Lens Finish
Is this beacon stackable?
No – this unit is non-stackable, so it isn't suitable for modular assembly. It's compatible with base-mounting adapters so you can set it up in an elevated position where it stands the best chance of drawing attention.
Related links
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Yellow Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Red Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Green Rotating Effect Beacon Tower LED Bulb DC IP67
