Allen Bradley 856T Series Amber Steady Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

€157.72

(exc. VAT)

€194.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.72

*price indicative

RS Stock No.:
183-4396
Distrelec Article No.:
302-27-799
Mfr. Part No.:
856T-BGB5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon Tower

Series

856T

Minimum Sound Level

85dB

Component Type

Beacon

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Light Effect

Steady

Current Consumption

57mA

Sounder Type

Horn

Lens Colour

Amber

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

CE, RoHS

Height

80mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, Amber Light Module, 80mm Height - 856T-BGB5


For a flexible visual warning system in an industrial environment, choose this amber light module from Rockwell Automation's Allen Bradley series. With a sizable 80mm height and a luminous intensity of 11,100mcd, it provides a clear signal to your workforce to be aware of a potential hazard. Select from a steady-state LED output or use the integrated DIP switch to quickly change to a 2Hz flashing frequency. Beacons like this one are commonly used as control panel lights or on moving equipment such as automatic doors. With a low nominal current of 100mA, you can be sure it's an energy-efficient choice.

• 60,000-hour service life for long-term use

• Wide operating temperature range between -30°C and +70°C for use in tough conditions

• IP67 rating indicates it's waterproof against high-pressure jets from all directions and short periods of complete submersion

Standards and Certifications


• RCM

• KCC

• CE Marked

• WEEE

• UL 60947-5-1

856T 70 mm Light Modules, Black Housing colour, Steady/Flashing Non-Stackable Beacon Style, Amber Output colour, Standard Lens Finish.

Is this product stackable?


No – it's designed for use as a standalone beacon rather than as part of a signalling tower, so you can't stack individual units.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy