Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower™ Signaling Systems
- RS Stock No.:
- 183-4427
- Mfr. Part No.:
- 856T-BMAP10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 183-4427
- Mfr. Part No.:
- 856T-BMAP10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Mounting Base | |
| For Use With | 856T Series 70mm Control Tower™ Signaling Systems | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Mounting Base | ||
For Use With 856T Series 70mm Control Tower™ Signaling Systems | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Allen Bradley Mounting Base For Use With 70mm Control Tower Signalling Systems, 100mm Length - 856T Series - 856T-BMAP10
For secure mounting of stack lights and buzzers onto your industrial equipment, choose this mounting base from Rockwell Automation's Allen Bradley range. It provides a stable support platform for your signalling devices. The mounting unit consists of an aluminium hollow tube that withstands corrosion and impact, making it suitable for use in harsh industrial environments. You can pass wires through the tube, protecting them from exposure and prolonging their lifespan. This mounting base has screw holes for simple fastening to your equipment surface. It's commonly found in production and assembly lines.
• 100mm length offers an elevated stand for your light beacons, ensuring easy visibility
• Base diameter of 70mm for stable support on flat surfaces
• Wide operating temperature range of -30°C to +70°C for use in demanding conditions
• Voltage rating of 24V DC for use in low-voltage applications
• Base diameter of 70mm for stable support on flat surfaces
• Wide operating temperature range of -30°C to +70°C for use in demanding conditions
• Voltage rating of 24V DC for use in low-voltage applications
Standards and Certifications
• cULus
• CE
• RoHS
• CE
• RoHS
856T 70 mm Bases - Mounting Adapters, Black Housing, 10cm Aluminium Pole Mount, No Cap.
Is this mounting base dustproof?
Yes, this unit has an IP66 rating, which indicates that it's fully protected against dust and high-pressure water jets, making it suitable for marine applications.
Related links
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower Signaling Systems
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower™ Signaling Systems
- Allen Bradley 856T Series Mounting Base with Tube for Use with 856T Mounting Base
- Allen Bradley 856T Series Mounting Base
- Allen Bradley 856T Series Mounting Base, 24 V
- Allen Bradley 856T Series Mounting Base for Use with 856T 70 mm Control Tower Light
- Allen Bradley 856T Series Black Mounting Base AC/DC
- Allen Bradley 856T Series Mounting Base IP66, IP67
