Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower™ Signaling Systems
- RS Stock No.:
- 183-4429
- Mfr. Part No.:
- 856T-BMAP40
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€70.30
(exc. VAT)
€86.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.30 |
*price indicative
- RS Stock No.:
- 183-4429
- Mfr. Part No.:
- 856T-BMAP40
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Component Type | Mounting Base | |
| For Use With | 856T Series 70mm Control Tower™ Signaling Systems | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Component Type Mounting Base | ||
For Use With 856T Series 70mm Control Tower™ Signaling Systems | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
856T 70 mm Bases - Mounting Adapters, Black Housing, 40cm Aluminium Pole Mount, No Cap.
Related links
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower Signaling Systems
- Allen Bradley 856T Series Mounting Base for Use with 856T Series 70mm Control Tower™ Signaling Systems
- Allen Bradley 856T Series Mounting Base with Tube for Use with 856T Mounting Base
- Allen Bradley 856T Series Mounting Base
- Allen Bradley 856T Series Mounting Base, 24 V
- Allen Bradley 856T Series Mounting Base for Use with 856T 70 mm Control Tower Light
- Allen Bradley 856T Series Mounting Base IP66, IP67
- Allen Bradley 856T Series Black Mounting Base AC/DC
