Phoenix Contact PSD Series Black Base
- RS Stock No.:
- 240-0971
- Distrelec Article No.:
- 301-82-142
- Mfr. Part No.:
- 1018740
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.03
(exc. VAT)
€29.56
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.03 |
*price indicative
- RS Stock No.:
- 240-0971
- Distrelec Article No.:
- 301-82-142
- Mfr. Part No.:
- 1018740
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSD | |
| Component Type | Base | |
| Lens Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSD | ||
Component Type Base | ||
Lens Colour Black | ||
- COO (Country of Origin):
- AT
The Phoenix Contact connection element is base for horizontal and third-party tube assembly and is intended to be part of a modular signal tower and is used to electrically connect the tower. A bayonet locking system establishes the mechanical and electrical connection between the elements. It is used for installing on a mounting surface (floor), junction box or bracket.
Material PA-GF
Colour black
Mounting type base mounting
Connection method push-in connection
Any mounting position
Colour black
Mounting type base mounting
Connection method push-in connection
Any mounting position
Related links
- Phoenix Contact PSD Series Mounting Base
- Phoenix Contact PSD Series Green Flashing Effect Flashing Light Element LED Bulb IP65
- Phoenix Contact PSD Series Base
- Phoenix Contact PSD Series Tube
- Phoenix Contact PSD Series Siren DC
- Phoenix Contact PSD Series Clear Flashing Light Element LED Bulb, Vdc
- Phoenix Contact PSD Series Blue Flashing Light Element LED Bulb, Vdc
- Phoenix Contact PSD Series Red Flashing Light Element LED Bulb, Vdc
