AUER Signal CT5SK Series Accessory Kit, IP65

Subtotal (1 set)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€6.98

*price indicative

RS Stock No.:
244-0336
Distrelec Article No.:
302-57-003
Mfr. Part No.:
915710910
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5SK

Product Type

Accessory Kit

Component Type

Screw Set for CT5MW Base

Multifunction

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Type 4/4X

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
AT
The AUER Signal CT5SK screw-set for alien pole mounting, 2 mounting screws and 1 gasket for alien pole mounting of base CT5MW.

Screw set for external tube mounting

two mounting screws and one seal for external tube mounting of the base CT5MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy