Murata Single Layer Ceramic Capacitor 3.3 nF ±20 % E(JIS) Dielectric, DE2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 172-7015
- Mfr. Part No.:
- DE2E3SA332MA3BY02F
- Manufacturer:
- Murata
Get a bulk buy discount
Add 600 more to save €18.60
View bulk pricing optionsSubtotal (1 box of 200 units)*
€58.60
(exc. VAT)
€72.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 400 | €0.293 | €58.60 | - |
| 600 + | €0.262 | €52.40 | €18.60 |
*price indicative
- RS Stock No.:
- 172-7015
- Mfr. Part No.:
- DE2E3SA332MA3BY02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Mount Type | Through Hole | |
| Series | DE2 | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | E(JIS) | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 12mm | |
| Suppression Class | Y2/X1 | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Axial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Mount Type Through Hole | ||
Series DE2 | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric E(JIS) | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Diameter 12mm | ||
Suppression Class Y2/X1 | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Axial | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata Single Layer Ceramic Capacitor 3.3 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 10 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1.5 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 2.2 nF 1 kV dc 440 V ac ±20 % E(JIS) Dielectric Through Hole 125
- Murata Single Layer Ceramic Capacitor 1 nF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 4.7 nF 1.5 kV dc DE1, Through Hole 125 °C Max
