Vishay Single Layer Ceramic Capacitor 20 nF 3.5kV dc -20 → 80 % Y5U Dielectric, 715C10DK, Screw 85 °C Max Op.
- RS Stock No.:
- 184-9574
- Mfr. Part No.:
- 715C10DKS20
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 40 more to save 9%
View bulk pricing optionsSubtotal (1 box of 20 units)*
€1,644.00
(exc. VAT)
€2,022.20
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | €82.20 | €1,644.00 | - |
| 40 + | €73.98 | €1,479.60 | 9% |
*price indicative
- RS Stock No.:
- 184-9574
- Mfr. Part No.:
- 715C10DKS20
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 3.5kV dc | |
| Mount Type | Screw | |
| Series | 715C10DK | |
| Packaging | Bulk | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Height | 19.8mm | |
| Standards/Approvals | RoHS | |
| Diameter | 54.1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Dissipation Factor | 0.02% | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 3.5kV dc | ||
Mount Type Screw | ||
Series 715C10DK | ||
Packaging Bulk | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Disc | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Height 19.8mm | ||
Standards/Approvals RoHS | ||
Diameter 54.1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Dissipation Factor 0.02% | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.
Class 2 ceramic (Y5U)
Low inductance
High insulation resistance
Applications
High voltage power supplies
CO2 lasers
X-ray equipment
Related links
- Vishay Single Layer Ceramic Capacitor 20 nF 3.5kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 15kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 20kV dc -20 → 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
