Vishay Single Layer Ceramic Capacitor 4.7 nF -20 → 80 % Y5U Dielectric, 715C30DK, Screw 85 °C Max Op. Temp.

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€94.12

(exc. VAT)

€115.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€94.12-
2 - 4€88.975%
5 - 9€87.886%
10 - 24€86.827%
25 +€85.798%

*price indicative

RS Stock No.:
197-5985
Mfr. Part No.:
715C30DKD47
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Single Layer Ceramic Capacitor

Mount Type

Screw

Packaging

Bulk

Series

715C30DK

Tolerance

-20 → 80 %

Dielectric

Y5U

Automotive Standard

No

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Standards/Approvals

RoHS

Height

30mm

Diameter

61.5mm

Suppression Class

Class II

Terminal Type

Screw

Dissipation Factor

0.02%

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.

Class 2 ceramic (Y5U)

Low inductance

High insulation resistance

Applications

High voltage power supplies

CO2 lasers

X-ray equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy