Eaton 1 Site Transformer 100 VA, 208/600 V Primary, 115 V Secondary
- RS Stock No.:
- 252-036
- Mfr. Part No.:
- 206923 UTI0,1-115
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€164.02
(exc. VAT)
€201.74
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €164.02 |
*price indicative
- RS Stock No.:
- 252-036
- Mfr. Part No.:
- 206923 UTI0,1-115
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 208/600 V | |
| Secondary Voltage | 115 V | |
| Electrical Phase | 1 | |
| Series | Eaton Moeller | |
| Power | 100VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 89mm | |
| Weight | 2kg | |
| Length | 93mm | |
| Standards/Approvals | XPTQ8 IEC/EN 61558-2-2/2-4/2-6 UL5085-1 CE, VDE 0570 Part 2-2/2-6 (safety transformer) IEC/EN 61558-2-2 UL 5085-2 VDE 0113, VDE 0100 Part 410 CSA-C22.2 No. 66.2-06 UL UL 506 UL File No.: E167225 UL report applies to both US and Canada Certified by UL for use in Canada VDE 0570 Part 2-4 (isolating transformer) CSA-C22.2 No. 66 UL Category Control No.: XPTQ2 | |
| Width | 85mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 208/600 V | ||
Secondary Voltage 115 V | ||
Electrical Phase 1 | ||
Series Eaton Moeller | ||
Power 100VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 89mm | ||
Weight 2kg | ||
Length 93mm | ||
Standards/Approvals XPTQ8 IEC/EN 61558-2-2/2-4/2-6 UL5085-1 CE, VDE 0570 Part 2-2/2-6 (safety transformer) IEC/EN 61558-2-2 UL 5085-2 VDE 0113, VDE 0100 Part 410 CSA-C22.2 No. 66.2-06 UL UL 506 UL File No.: E167225 UL report applies to both US and Canada Certified by UL for use in Canada VDE 0570 Part 2-4 (isolating transformer) CSA-C22.2 No. 66 UL Category Control No.: XPTQ2 | ||
Width 85mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton 1 Site Transformer 800 VA 115 V Secondary
- Eaton 1 Site Transformer 315 VA 115 V Secondary
- Eaton 1 Site Transformer 630 VA 115 V Secondary
- Eaton 1 Site Transformer 500 VA 115 V Secondary
- Eaton 1 Site Transformer 200 VA 115 V Secondary
- Eaton 1 Site Transformer 1 kVA 115 V Secondary
- Siemens 1 Safety Transformer 100 VA 115 V Secondary
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 860 mA O/P
