Eaton 1 Site Transformer 315 VA, 208/600 V Primary, 115 V Secondary
- RS Stock No.:
- 251-506
- Mfr. Part No.:
- 206925 UTI0,315-115
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€235.86
(exc. VAT)
€290.11
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €235.86 |
*price indicative
- RS Stock No.:
- 251-506
- Mfr. Part No.:
- 206925 UTI0,315-115
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 208/600 V | |
| Secondary Voltage | 115 V | |
| Electrical Phase | 1 | |
| Series | UTI | |
| Power | 315VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 4.3kg | |
| Depth | 88mm | |
| Length | 124mm | |
| Width | 121mm | |
| Standards/Approvals | VDE 0570 Part 6 (safety transformer) IECEN 60041, ÖVEEN 1 UL VDE 0570 Part 4 (isolating transformer) UL E1675 UL applies to both US and Canada VDE 011, VDE 0100 Part 410 UL51 IECEN 61558 UL 506 CE by UL for use in Canada UL 5 CSAC. . 66 CSAC. . 66.106 CSAC. . 66.06 ULCategoryControl:XPTQ | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 208/600 V | ||
Secondary Voltage 115 V | ||
Electrical Phase 1 | ||
Series UTI | ||
Power 315VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 4.3kg | ||
Depth 88mm | ||
Length 124mm | ||
Width 121mm | ||
Standards/Approvals VDE 0570 Part 6 (safety transformer) IECEN 60041, ÖVEEN 1 UL VDE 0570 Part 4 (isolating transformer) UL E1675 UL applies to both US and Canada VDE 011, VDE 0100 Part 410 UL51 IECEN 61558 UL 506 CE by UL for use in Canada UL 5 CSAC. . 66 CSAC. . 66.106 CSAC. . 66.06 ULCategoryControl:XPTQ | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 1 Site Transformer 100 VA 115 V Secondary
- Eaton 1 Site Transformer 800 VA 115 V Secondary
- Eaton 1 Site Transformer 630 VA 115 V Secondary
- Eaton 1 Site Transformer 500 VA 115 V Secondary
- Eaton 1 Site Transformer 200 VA 115 V Secondary
- Eaton 1 Site Transformer 1 kVA 115 V Secondary
- Siemens 1 Safety Transformer 315 VA 115 V Secondary
- Siemens 1 Site Transformer 315 VA 230 V Secondary, 1.37 A O/P
