Eaton 1 Site Transformer 630 VA, 208/600 V Primary, 115 V Secondary
- RS Stock No.:
- 253-323
- Mfr. Part No.:
- 206927 UTI0,63-115
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€342.08
(exc. VAT)
€420.76
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €342.08 |
*price indicative
- RS Stock No.:
- 253-323
- Mfr. Part No.:
- 206927 UTI0,63-115
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 208/600 V | |
| Product Type | Site Transformer | |
| Secondary Voltage | 115 V | |
| Electrical Phase | 1 | |
| Series | UTI | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Width | 151mm | |
| Weight | 7.7kg | |
| Depth | 107mm | |
| Standards/Approvals | UL 5085-2, VDE 0100 Part 410, UL Report Applies to both US and Canada, CE marked, UL, VDE 0113, UL Category Control No.: XPTQ2, XPTQ8, IEC/EN 61558-2-2/2-4/2-6, CSA-C22.2 No. 66.2-06, VE-EN 13, UL 506, VDE, UL File No.: E167225, IEC/EN 61558, VDE 0550, VDE 0570 Part 2-2/2-6 (safety transformer), CSA-C22.2 No. 66.1-06, Certified by UL for use in Canada, IEC/EN 60204-1 | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 208/600 V | ||
Product Type Site Transformer | ||
Secondary Voltage 115 V | ||
Electrical Phase 1 | ||
Series UTI | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Width 151mm | ||
Weight 7.7kg | ||
Depth 107mm | ||
Standards/Approvals UL 5085-2, VDE 0100 Part 410, UL Report Applies to both US and Canada, CE marked, UL, VDE 0113, UL Category Control No.: XPTQ2, XPTQ8, IEC/EN 61558-2-2/2-4/2-6, CSA-C22.2 No. 66.2-06, VE-EN 13, UL 506, VDE, UL File No.: E167225, IEC/EN 61558, VDE 0550, VDE 0570 Part 2-2/2-6 (safety transformer), CSA-C22.2 No. 66.1-06, Certified by UL for use in Canada, IEC/EN 60204-1 | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton 1 Site Transformer 100 VA 115 V Secondary
- Eaton 1 Site Transformer 800 VA 115 V Secondary
- Eaton 1 Site Transformer 315 VA 115 V Secondary
- Eaton 1 Site Transformer 500 VA 115 V Secondary
- Eaton 1 Site Transformer 200 VA 115 V Secondary
- Eaton 1 Site Transformer 1 kVA 115 V Secondary
- Siemens 1 Safety Transformer 630 VA 115 V Secondary
- Block 1 Site Transformer 630 VA 230 V ac Secondary, 2.7 A O/P
