Siemens 1 Safety Transformer 500 VA, 230 V Primary, 24 V Secondary, 20.80 A O/P

Image representative of range

Subtotal (1 unit)*

€337.06

(exc. VAT)

€414.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.06

*price indicative

RS Stock No.:
668-196
Mfr. Part No.:
4AM4842-4TN00-0EB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Transformer

Primary Voltage

230 V

Secondary Voltage

24 V

Electrical Phase

1

Output Current

20.80A

Mount Type

DIN Rail

Series

4AM

Power

500VA

Width

122mm

Weight

7.45kg

Length

120mm

Standards/Approvals

CE

Depth

130mm

Maximum Operating Frequency

60.00Hz

Minimum Operating Frequency

50.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.5 kVA and 2 kVA in S6 duty, a primary voltage of 230 V ±5 percent, a secondary voltage of 24 V, and a secondary current of 20.8 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.

Connection Screw Flat Type Connection

Mounting DIN Rail

Standard EN 61558 2 2

Standard EN 61558 2 6

UL CSA Recognized

Control Transformer

Safety Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy