Siemens 1 Transformer 4 kVA, 420 V Primary, 230 V Secondary, 17.4 A O/P
- RS Stock No.:
- 772-731
- Mfr. Part No.:
- 4AT3032-5AT10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,760.18
(exc. VAT)
€2,165.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,760.18 |
*price indicative
- RS Stock No.:
- 772-731
- Mfr. Part No.:
- 4AT3032-5AT10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 420 V | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 17.4A | |
| Mount Type | Screw | |
| Series | SITAS | |
| Power | 4kVA | |
| Maximum Operating Temperature | 55°C | |
| Width | 164mm | |
| Standards/Approvals | UKCA | |
| Weight | 30.98kg | |
| Depth | 6.10235in | |
| Length | 0.88587ft | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 420 V | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 17.4A | ||
Mount Type Screw | ||
Series SITAS | ||
Power 4kVA | ||
Maximum Operating Temperature 55°C | ||
Width 164mm | ||
Standards/Approvals UKCA | ||
Weight 30.98kg | ||
Depth 6.10235in | ||
Length 0.88587ft | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is designed for efficient power distribution, providing reliable operation across a range of voltage inputs while maintaining optimal performance in demanding environments.
Rated apparent power of 4,000 VA with 0.95 efficiency
Operating voltage range from 400V to 420V ensures compatibility with various applications
Single-phase input and output with a robust design tailored for screw-type Terminal connections
Thermal class H rating suitable for high-temperature environments, supporting up to 55°C
Short-circuit voltage at 3.76% enhances operational safety and stability
Related links
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 8 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 4.35 A O/P
- Siemens 160 VA Panel Mount Transformer 230 V Secondary
- Siemens 100 VA Panel Mount Transformer 230 V Secondary
- Siemens 250 VA Panel Mount Transformer 230 V Secondary, CE
