Siemens 1 Transformer 4 kVA, 600 V Primary, 230 V Secondary, 34.8 A O/P
- RS Stock No.:
- 772-733
- Mfr. Part No.:
- 4AT3032-8ED40-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€1,997.38
(exc. VAT)
€2,456.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,997.38 |
*price indicative
- RS Stock No.:
- 772-733
- Mfr. Part No.:
- 4AT3032-8ED40-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 600 V | |
| Product Type | Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 34.8A | |
| Series | SITAS | |
| Mount Type | Screw | |
| Power | 4kVA | |
| Maximum Operating Temperature | 55°C | |
| Weight | 29.8kg | |
| Depth | 6.10235in | |
| Length | 0.88587ft | |
| Width | 164mm | |
| Standards/Approvals | UKCA | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 600 V | ||
Product Type Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 34.8A | ||
Series SITAS | ||
Mount Type Screw | ||
Power 4kVA | ||
Maximum Operating Temperature 55°C | ||
Weight 29.8kg | ||
Depth 6.10235in | ||
Length 0.88587ft | ||
Width 164mm | ||
Standards/Approvals UKCA | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is a robust single-phase device designed for efficient power distribution. Its versatile voltage range ensures compatibility with various electrical systems while maintaining high performance under various load conditions.
Rated apparent power of 4,000 VA ensures effective power handling
Efficiency of 0.95 enhances operational reliability and reduces energy losses
Designed with a thermal class of H, ensuring optimal performance at elevated temperatures
Protection class IP00 indicates suitability for indoor mounting conditions
Constructed with screw-type terminals for secure electrical connections
Related links
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 13.92 A O/P
- Siemens 1 Safety Transformer 2 kVA 230 V Secondary, 17.40 A O/P
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 21.80 A O/P
- Siemens 1 Transformer 8 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 1.09 A O/P
