Siemens 1 Transformer 8 kVA, 420 V Primary, 230 V Secondary, 34.8 A O/P
- RS Stock No.:
- 772-739
- Mfr. Part No.:
- 4AT3912-5AT10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€3,095.93
(exc. VAT)
€3,807.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,095.93 |
*price indicative
- RS Stock No.:
- 772-739
- Mfr. Part No.:
- 4AT3912-5AT10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 420 V | |
| Product Type | Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 34.8A | |
| Mount Type | Screw | |
| Series | SITAS | |
| Power | 8kVA | |
| Maximum Operating Temperature | 55°C | |
| Length | 1.21397ft | |
| Width | 226mm | |
| Weight | 60.9kg | |
| Standards/Approvals | UKCA | |
| Depth | 6.85038in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 420 V | ||
Product Type Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 34.8A | ||
Mount Type Screw | ||
Series SITAS | ||
Power 8kVA | ||
Maximum Operating Temperature 55°C | ||
Length 1.21397ft | ||
Width 226mm | ||
Weight 60.9kg | ||
Standards/Approvals UKCA | ||
Depth 6.85038in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is designed for diverse electrical applications, providing an operating apparent power rated Value of 8,000 VA. It efficiently transforms voltage levels while ensuring reliability in various operational contexts.
Operating efficiency rated at 0.95 supports energy savings
Single-phase design simplifies installation and connection
Input voltage range accommodates various electrical systems
Maximum output frequency is 60 Hz, suitable for standard applications
Environmental suitability confirmed with CE, ensuring compliance
Related links
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 17.4 A O/P
- Siemens 1 Transformer 4 kVA 230 V Secondary, 34.8 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 4.35 A O/P
- Siemens 100 VA Panel Mount Transformer 230 V Secondary
- Siemens 160 VA Panel Mount Transformer 230 V Secondary
- Siemens 250 VA Panel Mount Transformer 230 V Secondary, CE
- Siemens 1 Safety Transformer 2 kVA 230 V Secondary, 8.70 A O/P
