KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene

Subtotal (1 bag of 5 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€1.622€8.11

*price indicative

RS Stock No.:
913-8974
Mfr. Part No.:
MFP 2320
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

PCB

Switch Contact Current

350mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Width

9.2mm

Standards/Approvals

RoHS

Depth

9.2mm

Series

MFP

Length

15.5mm

Mechanical Life

10000Operations

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Actuator Material

Polyoxymethylene

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


PCB mount, Break before make

Contact material: copper alloy, silver plated over nickel barrier

Mechanical life: 10000 operations min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy