RS Better World

Schneider Electric Smart Plug, Type E, 13A

Subtotal (1 unit)*

€37.77

(exc. VAT)

€46.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7458
Mfr. Part No.:
CCTFR6500
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mains Socket Type

Type E

Product Type

Smart Plug

Series

Wiser

Country

France

Current Rating

13A

Frequency Range

50 Hz

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric smart plug enabling you to set schedules for home appliances from the wiser heat app, the wiser plug can be controlled from your phone or by using voice activation with the google assistant and amazon Alexa. As well as being able to control your home appliances remotely, the wiser plug also has a built-in range extender to enable connectivity to devices further away from the heat HubR.

LED local signalling

Thermoplastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy