Bourns 2 Output SMPS Transformer 6 W Output, 265 V ac, 12 V ac, 1.55 mH

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.10

(exc. VAT)

€2.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.10
10 - 19€1.91
20 - 49€1.88
50 - 99€1.86
100 +€1.85

*price indicative

RS Stock No.:
285-0561
Mfr. Part No.:
063932
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

SMPS Transformer

Secondary Voltage

12 V ac

Primary Voltage

265 V ac

Number of Outputs

2

Mount Type

Surface

Power

6W

Inductance

1.55mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, EN 60335, EN 61558, EN 62368

Series

063932

Leakage Inductance

60μH

COO (Country of Origin):
TN
The Bourns Flyback Transformer is RoHS compliant. It has operating temperature between -25 °C to +125 °C.

High clearance and creepage distance transformer

Reinforced insulation 400 V working voltage

Assists in compliance with EN 62368, EN 60335 and EN 61558 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy