STAHLWILLE 4018754141289 1/2 in Square Extension Bar Extension, 255mm Overall

Subtotal (1 unit)*

€44.79

(exc. VAT)

€55.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.79

*price indicative

RS Stock No.:
270-2021
Mfr. Part No.:
13011003
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/2in

Product Type

Extension

Sub Type

Extension Bar

Drive Type

Square

Overall Length

255mm

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 3123/ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Extension, 1/2 in Drive Size, 255mm Overall Length - 13011003


This extension is a 1/2in drive accessory designed to secure socket inserts and extend reach in confined or deep-recessed fastening tasks. It incorporates a QuickRelease locking mechanism that holds each connection in the tool chain, improving handling at difficult-to-access screw points and threaded holes while maintaining a Compact profile for ergonomic use.

Features & Benefits


• QuickRelease locking secures every connection and prevents loss
• Chrome finish resists corrosion and eases cleaning
• Alloy steel construction provides heavy-duty durability
• Square drive 1/2 inch ensures direct torque transfer
• Complies with DIN 3123 and ISO 3316 for standardised interfacing

**Applications**


• Suitable for assembly work in automation equipment maintenance
• Ideal for electrical panel and switchgear fastening tasks
• Used for accessing long recessed bolts in mechanical assemblies
• Can be used with socket sets for electronics enclosure servicing

What mechanism prevents sockets from detaching during use?


A QuickRelease system mechanically locks each link between ratchet, extension and socket insert to stop unintended separation under load.

What materials and finishes contribute to longevity in workshop environments?


The bar is manufactured from alloy steel and finished with chrome plating to reduce surface wear and resist mild corrosion.

What packaging dimensions and transport details are recorded?


The packed length is 255mm with packed width and height both 25mm, and gross weight 0.350 kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy