Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 267-3267
- Mfr. Part No.:
- 98 35 125
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€50.34
(exc. VAT)
€61.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.34 |
*price indicative
- RS Stock No.:
- 267-3267
- Mfr. Part No.:
- 98 35 125
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 125mm | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 35 125 Extension bar with internal/external square 3/8" 125 mm
98 35 125 Extension bar For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 3/8in
Technical attributes
For Use With Sockets
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Related links
- Knipex 1/2 in Square Extension Bar Extension, 125mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 250mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- CK 1/2 in Square Extension Bar Extension, 125mm Overall
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Facom J.210S 3/8 in Square Wobble Extension Bar Extension, 125mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
