CK 1/2 in Square Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 275-5406
- Distrelec Article No.:
- 301-79-018
- Mfr. Part No.:
- T4694
- Manufacturer:
- CK
Subtotal (1 unit)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.67 |
*price indicative
- RS Stock No.:
- 275-5406
- Distrelec Article No.:
- 301-79-018
- Mfr. Part No.:
- T4694
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 125mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 125mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Sure drive made of forged chrome vanadium steel.
Weight 221 gram
Related links
- Knipex 1/2 in Square Extension Bar Extension, 125mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Facom S.210SR 1/2 in Square Extension Bar Socket Extension, 125mm Overall
- Facom J.210S 3/8 in Square Wobble Extension Bar Extension, 125mm Overall
- CK 1/2 in Square Extension Bar Extension, 250mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
