Bahco 7809TORX-T20 T20 Square, 60mm Overall
- RS Stock No.:
- 171-699
- Mfr. Part No.:
- 7809TORX-T20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 171-699
- Mfr. Part No.:
- 7809TORX-T20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | T20 | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809TORX-T20 | |
| Finish | Highly Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size T20 | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809TORX-T20 | ||
Finish Highly Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for T20 TORX® Head Screw
The Bahco Tools 1/2 Inch square drive socket driver is expertly designed for T20 TORX® head screws, making it an essential tool for both professionals and DIY enthusiasts. The product features a knurled shank that provides exceptional grip, allowing for ease of finger turning, even on free running fasteners. Crafted from high performance alloy steel, it guarantees durability and resilience under regular use.
Polished finish aids in maintenance and cleanliness
Retail packaged on a plastic info card for convenience
Complies with ISO 1174 and DIN 3120 standards for quality
Related links
- Bahco 7809TORX-T40 T45 Square, 60mm Overall
- Bahco 7809TORX-T40 T40 Square, 60mm Overall
- Bahco 7809TORX-T25 T25 Square, 60mm Overall
- Bahco 7809TORX-T27 T27 Square, 60mm Overall
- Bahco 7809TORX-T55 T55 Square, 60mm Overall
- Bahco 7809TORX-T50 T50 Square, 60mm Overall
- Bahco 7809TORX-T30 T30 Square, 60mm Overall
- Bahco 7809TORX-T60 T60 Square, 60mm Overall
