Bahco 7809TORX-T55 T55 Square, 60mm Overall

Subtotal (1 unit)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.70

*price indicative

RS Stock No.:
172-065
Mfr. Part No.:
7809TORX-T55
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

T55

Drive Type

Square

Overall Length

60mm

Model Number

7809TORX-T55

Finish

Highly Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket Driver for T55 TORX® Head Screw


The Bahco Tools 1/2 Inch Square Drive Socket Driver for T55 TORX Head Screws is an essential tool for both professionals and DIY enthusiasts alike. Designed to deliver exceptional performance. Its highly polished finish not only contributes to a sleek appearance but also enhances durability, making it ideal for a range of applications. Crafted from high performance alloy steel, this tool meets stringent international standards, ensuring reliability and longevity. Whether you need to work on automotive, machinery, or home improvement projects, this socket driver provides the versatility and robustness needed to handle various fasteners efficiently.

Knurled shank allows for easy hand operation for enhanced control

Polished finish provides protection against rust and wear

Conforms to ISO 1174 and DIN 3120 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy