Bahco 7809TORX-T60 T60 Square, 60mm Overall

Subtotal (1 unit)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.70

*price indicative

RS Stock No.:
171-704
Mfr. Part No.:
7809TORX-T60
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

T60

Product Type

Socket Driver

Drive Type

Square

Overall Length

60mm

Model Number

7809TORX-T60

Finish

Special Colour

Material

Metal

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket Driver for T60 TORX® Head Screw


The Bahco Tools Socket driver is specifically designed for T60 TORX head screws, offering both precision and durability. Constructed from high performance alloy steel, this tool meets the stringent ISO 1174 and DIN 3120 standards, providing you with the confidence that it can handle various applications. Whether you're a professional tradesperson or an avid DIY enthusiast, this socket driver is an essential addition to your toolkit, delivering both functionality and reliability.

Knurled shank for easy gripping

Polished surface reduces friction and enhances cleanliness

Complies with international quality standards

Lightweight for easy use during prolonged tasks

Retail packed on a plastic info card for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy