Bahco 7809TORX-T40 T40 Square, 60mm Overall

Subtotal (1 unit)*

€18.92

(exc. VAT)

€23.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.92

*price indicative

RS Stock No.:
172-162
Mfr. Part No.:
7809TORX-T40
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

T40

Drive Type

Square

Overall Length

60mm

Model Number

7809TORX-T40

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco 1/2" Square Drive Socket Driver for T40 TORX® Head Screw


The Bahco Tools 1/2 Inch Square Drive Socket Driver is an essential tool for anyone working with T40 TORX Head Screws. The highly polished finish not only enhances its durability but also gives it a sleek, professional appearance. Crafted from high performance alloy steel, this socket driver meets stringent ISO 1174 and DIN 3120 standards, assuring users of its reliability and strength. While not suitable for machine operation or power fasteners, this tool excels in manual usage, making it a perfect addition to any toolbox. Accompanied by retail packaging on a plastic info card, this product combines form and function, making it a standout choice for DIY enthusiasts and professionals alike.

Knurled shank facilitates easy manual handling

Polished finish provides aesthetic appeal and corrosion resistance

Compliant with international standards for quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy