Bahco A6709M-2.5 2.5 mm Square Connector Assembly Socket Driver, 50mm Overall
- RS Stock No.:
- 172-052
- Mfr. Part No.:
- A6709M-2.5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.90 |
*price indicative
- RS Stock No.:
- 172-052
- Mfr. Part No.:
- A6709M-2.5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 2.5mm | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Sub Type | Connector Assembly | |
| Overall Length | 50mm | |
| Finish | Tin | |
| Material | Phosphor Bronze, Nylon | |
| Standards/Approvals | Non Compliant | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 2.5mm | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Sub Type Connector Assembly | ||
Overall Length 50mm | ||
Finish Tin | ||
Material Phosphor Bronze, Nylon | ||
Standards/Approvals Non Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Long Socket Driver for 2.5 mm Hex Head Screw
The Bahco Tools 1/4 Inch square drive deep socket drivers are designed for metric hex head screws, featuring a knurled shank for easy finger turning of free running fasteners. Specifically intended for manual use, these sockets are not suitable for machine operation.
Highly polished finish
High performance alloy steel
Meet ISO 1174 and DIN 3120 Standard
Related links
- Bahco A6709M-4 4 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-6 6 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-5 5 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-3 3 mm Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-9/64 9/64 in Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-3/16 3/16 in Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-1/8 1/8 in Square Deep Socket Driver Socket Driver, 50mm Overall
