Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint Socket Joint, 130mm Overall
- RS Stock No.:
- 172-125
- Mfr. Part No.:
- NS236-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€620.05
(exc. VAT)
€762.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.05 |
*price indicative
- RS Stock No.:
- 172-125
- Mfr. Part No.:
- NS236-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Joint | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Sub Type | Non-Sparking Drive Universal Joint | |
| Overall Length | 130mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Joint | ||
Drive Size 1in | ||
Drive Type Square | ||
Sub Type Non-Sparking Drive Universal Joint | ||
Overall Length 130mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Drive Universal Joint Aluminium Bronze 130 mm
The Bahco Tools Innovative 1 inch drive universal joint is crafted from high-quality aluminium bronze, specifically designed to meet ISO 3316 and DIN 3123 standards. Built to withstand the rigours of a wide range of applications, this non-sparking tool is a reliable choice in environments where traditional steel tools could pose ignition risks.
Designed for optimal torque transfer during use
Complies with stringent international safety standards
Lightweight design facilitates easy handling and manoeuvrability
Versatile application across various industries
Related links
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint Socket Joint, 110mm Overall
- Facom K.240A 3/4 in Universal Universal Joint Socket Joint, 105mm Overall
- Facom S.240SR 1/2 in Square Universal Joint Socket Joint, 80mm Overall
- Facom M.240SR 1 in Square Universal Joint Socket Joint, 133mm Overall
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint Socket Joint
- Facom K.240SR 3/4 in Square Universal Joint Socket Joint, 110mm Overall
- Facom NS.240A 1/2 in Square Universal Joint Socket Joint, 60mm Overall
