Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- RS Stock No.:
- 171-719
- Mfr. Part No.:
- NS234-32-250
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€429.01
(exc. VAT)
€527.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.01 |
*price indicative
- RS Stock No.:
- 171-719
- Mfr. Part No.:
- NS234-32-250
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Non-Sparking Drive Extension | |
| Overall Length | 250mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Non-Sparking Drive Extension | ||
Overall Length 250mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Drive Extension Aluminium Bronze 250 mm
The Bahco Tools Non-sparking 1-inch drive extension is crafted from durable aluminium bronze, providing a safe and reliable solution for working in potentially explosive environments. Designed with precision and adherence to ISO 3316 and DIN 3123 standards, this tool ensures that you can effortlessly tighten or loosen hex nuts and bolts without worrying about spark generation.
Lightweight construction enhances ease of use during prolonged applications
250 mm length offers excellent reach for various fastener types
Compatible with 1-inch drive tools for seamless integration with existing equipment
Related links
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension, 250mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension, 100mm Overall
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension, 200mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle, 250mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle, 300mm Overall
- Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint, 130mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle, 400mm Overall
