Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension Extension, 100mm Overall
- RS Stock No.:
- 171-964
- Mfr. Part No.:
- NS234-16-100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€150.87
(exc. VAT)
€185.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.87 |
*price indicative
- RS Stock No.:
- 171-964
- Mfr. Part No.:
- NS234-16-100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Sub Type | Non-Sparking Drive Extension | |
| Drive Type | Square | |
| Overall Length | 100mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Sub Type Non-Sparking Drive Extension | ||
Drive Type Square | ||
Overall Length 100mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Extension Aluminium Bronze 100 mm
The Bahco Tools Non-sparking 1/2 inch drive extension is expertly crafted for professionals who require safety and reliability in potentially explosive environments. Made from high-quality aluminium bronze, this extension is specifically designed to prevent the creation of sparks, ensuring safer operations when handling hex nuts and bolts.
Constructed from lightweight yet durable aluminium bronze
Provides excellent reach to access tight spaces with ease
Meets international safety standards for explosive environments
Essential for maintenance and assembly activities in sensitive areas
Related links
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- Facom K.208B 3/4 in Square Drive Extension Extension, 100mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle Handle, 400mm Overall
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle Handle, 230mm Overall
