Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle Handle, 230mm Overall
- RS Stock No.:
- 172-021
- Mfr. Part No.:
- NS240-16-230
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€238.29
(exc. VAT)
€293.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.29 |
*price indicative
- RS Stock No.:
- 172-021
- Mfr. Part No.:
- NS240-16-230
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | Non-Sparking Drive Offset Handle | |
| Drive Type | Square | |
| Overall Length | 230mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3122, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type Non-Sparking Drive Offset Handle | ||
Drive Type Square | ||
Overall Length 230mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3122, ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Offset L-handle Aluminium Bronze 230 mm
The Bahco Tools innovative tool redefines the way you approach challenging tasks in potentially explosive environments. Crafted from durable aluminium bronze, it excels in Non-sparking applications, ensuring safety and reliability in restricted working spaces. The ergonomic design and lightweight construction make it an ideal choice for professionals who demand precision without compromising on safety.
Ideal for use in explosive atmospheres
Ergonomic handle promotes comfort during extended use
Designed for high-performance tasks without sacrificing safety
Related links
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle Handle, 400mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230mm Overall
- SAM 5-FME 230mm Overall
- Gedore 230mm Overall, T-Handle Handle
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 260mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
