Bahco 7809M-14 14 mm Square, 60mm Overall
- RS Stock No.:
- 172-047
- Mfr. Part No.:
- 7809M-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 172-047
- Mfr. Part No.:
- 7809M-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 14mm | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809M-14 | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 14mm | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809M-14 | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for 14 mm Hex Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver for 14 mm Hex Head Screw is a versatile and essential tool designed for both professional tradesmen and DIY enthusiasts. This high performance accessory boasts a knurled shank that facilitates easy finger turning, making it perfect for free running applications. It meets the rigorous standards set by ISO 1174 and DIN 3120, ensuring durability and reliability in every use. With a highly polished finish, this tool not only looks good but is also practical, as it resists corrosion and wear. Ideal for those in need of a dependable socket driver, this product is retail packed on a plastic info card, making it a great addition to any toolkit.
High performance alloy steel construction for longevity
Meets international standards for quality and compatibility
Designed for easy manual operation without power tools
Polished finish offers a sleek look and corrosion protection
Related links
- Bahco 7809M-19 19 mm Square, 60mm Overall
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Bahco 7809M-9 9 mm Square, 60mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-12 12 mm Square Knurled, 60mm Overall
- Bahco 7809M-17 17 mm Square Knurled, 60mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
